Interface - I/O Expanders

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Non-Stocked Lead-Time 24 Weeks
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection
Nuvoton W83L603G
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 56
Mult.: 56

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83L603G TR
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Reel Without ESD Protection
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7325 SMD/SMT QFN-24 2.4 V 5.5 V - 40 C + 125 C Reel
Lumissil IS31IO7325-GRLS4
Lumissil Interface - I/O Expanders Multi-function I/O Driver, SOP-24 (10.0mm x 15.0mm), Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IS31IO7325 SMD/SMT SOP-24 Tube

Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500
IS31IO7325 SMD/SMT SOP-24 2.4 V 5.5 V - 40 C + 125 C Reel
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel