PTN3360DBS,518

NXP Semiconductors
771-PTN3360DBS518
PTN3360DBS,518

Mfr.:

Description:
Interface - Specialised High-speed level shifter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,900

Stock:
3,900 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.00 ₹168.00
₹123.98 ₹1,239.80
₹113.20 ₹2,830.00
₹100.62 ₹10,062.00
₹94.33 ₹23,582.50
₹91.64 ₹45,820.00
₹88.85 ₹88,850.00
Full Reel (Order in multiples of 4000)
₹87.05 ₹3,48,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Level Shifter
3.6 V
3 V
70 mA
- 40 C
+ 85 C
SMD/SMT
HVQFN-48
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: HDMI/DVI Level Shifters
Product Type: Interface - Specialized
Series: PTN3360DBS
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Part # Aliases: 935291567518
Unit Weight: 132.484 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PTN3360ABS HDMI / DVI Level Shifter

NXP Semiconductors PTN3360ABS HDMI / DVI level shifter with inverting HPD converts four lanes of low-swing AC-coupled differential output signals to DVI v1.0. This level shifter also converts HDMI v1.3a compliant open-drain current-steering differential output signals, up to 2.5Gbit/s per lane. The PTN3360ABS level shifter lane provides a level-shifting differential buffer to translate from low-swing AC-coupled differential signaling on the source side to TMDS-type DC-coupled differential current-mode signaling terminated into 50Ω to 3.3V on the sink side. The PTN3360ABS HDMI / DVI level shifter also provides a single-ended active buffer for voltage translation of the HPD signal from 5V on the sink side to 1.1V on the source side and provides a channel for level shifting of the DDC channel between 3.3V source-side and 5V sink-side. The DDC channel is implemented using pass-gate technology providing level shifting as well as disablement of the clock and data lines.

PTN3360D HDMI / DVI Level Shifter

NXP Semiconductors PTN3360D HDMI / DVI level shifters feature an active DDC buffer, supporting deep color mode. The NXP PTN3360D converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential input signals, up to 2.5 Gbit/s per lan to support 36-bit deep color mode. The NXP Semiconductors PTN3360D HDMI / DVI level shifter is ideal for a variety of applications, including PC motherboard/graphics card, Docking station, DisplayPort to HDMI adapters supporting 36-bit deep color mode, and DisplayPort to DVI adapters required to drive long cables.