CA RS-485 Interface IC

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 942In Stock
12,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR 691In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 633In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 9 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10QD 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC PROFIBUS RS-485 Tran sceiver A 595-SN65H A 595-SN65HVD1176D 1,132In Stock
6,102Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 6 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD 1,333In Stock
2,500Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS485 Xcvr 53In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C Tube
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 1,399In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGK A 595-SN65HVD1471DGK 2,857In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 1,170In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK 1,638In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476D 1,676In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 SN65HVD1476 1.1 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477D A A 595-SN65HVD1477D 3,188In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR 484In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780D 4,699In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 1,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 2,064In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC AC 70V Fault-Prot RS -485 Xcvr 2,352In Stock
2,500Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR 484In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD20D 4,184In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD21D 1,575In Stock
5,000Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD22D 1,418In Stock
2,400Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD23D 587In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD24D 3,763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 SN65HVD24 Transceiver 3 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 14 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3080EDGS 6,146In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MSOP-10 SN65HVD3080E Transceiver 200 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel