CD74AC573 Series Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Octal Transparent 875In Stock
Min.: 1
Mult.: 1

Transparent Latch 74AC 8 Circuit 3 Line PDIP-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Octal Transparent A 595-CD74AC573M A 595 A 595-CD74AC573M 2,389In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Octal Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel