CD74HC259 Series Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch 2,366In Stock
Min.: 1
Mult.: 1

Addressable Latch HC 2 Circuit 8 Line PDIP-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches 8-Bit Addressable A 595-CD74HC259M A 595 A 595-CD74HC259M 1,804In Stock
2,390Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

Addressable Latch HC 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel