SN74ABTH25245 Series Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DWR A 59 A 595-SN74ABTH25245DWR 90In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DW A 595 A 595-SN74ABTH25245DW 579In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel