SN74ALVCH162374 Series Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Tri-State 16bit 466In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ALVCH16237LR A 595-SN74ALVCH16237LR 535In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 16-Bit Edge-Trgrd D- Typ F-F W/3-St Out A 595-SNALVCH162374DL Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel