SN74LS51 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND-OR-Invert Gate 359In Stock
Min.: 1
Mult.: 1

MUX Gates 2 Gate LS 10 Input PDIP-14 2 Output 8 mA - 400 uA 12.5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates AND-OR-Invert Gate Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel