Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A A 595-SN74LVT245BPWR 1,782In Stock
Min.: 1
Mult.: 1

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BPW A 595-SN74LVT245BPW 1,561In Stock
6,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DL A 595-S A 595-SN74LVTH16543DL 159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVTH 2 Circuit 3.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 12In Stock
440Expected 06-03-2026
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 2.8 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245D A 595-SN74LVTH2245DWR 177In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.1 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A A 595-SN74LVTH2245PWR 912In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245P A 595-SN74LVTH2245PW 2,716In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 2,472In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 8 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADWR 952In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers ABT 3.3V A 595-SN74L VTH245APWR A 595-SN A 595-SN74LVTH245APWR 690In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3V ABT Octal Bus T ransceivers ALT 595 ALT 595-SN74LVTH245APW 924In Stock
Min.: 1
Mult.: 1

3-State LVTH 1 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1,716In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVTH 8 Circuit 3.5 ns VQFN-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 333In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.3 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH646PW A 595-SN74LVTH646PWR 927In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 5.6 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,174In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 358In Stock
2,000Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCH 2 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 181In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCH 2 Circuit 3 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 161In Stock
Min.: 1
Mult.: 1

3-State ALVCHR 2 Circuit 4.2 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 519In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 5.8 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCH16245 A 595-SN74LVCH16245ADL 632In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus 492In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVCHR 2 Circuit 5.7 ns SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,404In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCR 2 Circuit 8.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL 270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit 76In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit A 595-SN74LVTH162245 A 595-SN74LVTH162245DL 1,906In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVTH 2 Circuit 2.8 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel