Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers SOT8024-1 DUAL TRANSCVER 8-BIT 78In Stock
6,000Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVC 8.9 ns DHXQFN-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 1,196In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

LVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGG/SOT362/TSSOP48 1,254In Stock
4,000Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 6 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245APW/SOT360/TSSOP20 2,303In Stock
12,500Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVCH 1 Circuit 17 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT362-1 TRANSCEIVER 3.3V 847In Stock
2,000Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 2.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 557In Stock
2,000Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 1.9 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245PW/SOT360/TSSOP20 2,671In Stock
5,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVT 1 Circuit 2.4 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVTN16245BDGG/SOT362/TSSOP48
1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVTN 3.3 ns TSSOP-48 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245D/SOT163/SO20 2,224In Stock
Min.: 1
Mult.: 1
Reel: 2,000

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns SOIC-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHCT245BQ/SOT764/DHVQFN20 2,631In Stock
Min.: 1
Mult.: 1
Reel: 3,000

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns DHVQFN-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHCT245D/SOT163/SO20 2,105In Stock
Min.: 1
Mult.: 1
Reel: 2,000

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns SOIC-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHCT245PW/SOT360/TSSOP20 1,556In Stock
2,500Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 2,500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245D/SOT163/SO20 827In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 1 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245BQ/SOT764/DHVQFN20 34In Stock
3,000Expected 19-02-2027
Min.: 1
Mult.: 1
Reel: 3,000

3-State ALVC 1 Circuit 3 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245PW/SOT360/TSSOP20 3,091In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State ALVC 1 Circuit 3 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 176In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245BQ/SOT764/DHVQFN20 1,380In Stock
3,000Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

3-State HCT 1 Circuit 22 ns DHVQFN-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVERS 4,365In Stock
37,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

3-State HCT 1 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245PW/SOT360/TSSOP20 7In Stock
2,500Expected 19-02-2027
Min.: 1
Mult.: 1
Reel: 2,500

3-State LV 1 Circuit 45 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVCH 1 Circuit 3.4 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT2245PW/SOT360/TSSOP20 998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVT 1 Circuit 3.2 ns TSSOP-20 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245D/SOT163/SO20 177In Stock
4,000Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff 89In Stock
1,666Expected 12-06-2026
Min.: 1
Mult.: 1

No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers 3.3V/5V ECL Diff 41In Stock
100Expected 05-05-2026
Min.: 1
Mult.: 1

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff 114In Stock
Min.: 1
Mult.: 1

No 100EP 270 ps SOIC-8 50 mA +/- 3 V 5.5 V - 40 C + 85 C Tube