Serial/Parallel to Parallel Counter Shift Registers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8,426In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 9-Bit Shift 222In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 3 Circuit 9 bit LQFP-32 100 ECL 2 / 10 0.8 ns 3 V 5.5 V - 40 C + 85 C Tray
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM 3,435In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 12,352In Stock
7,500Expected 21-08-2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift 340In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 2 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift A 595-CD 4014BPW A 595-CD401 A 595-CD4014BPW 1,752In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Parallel 2 Circuit 8 bit TSSOP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4Stge Prl In/Out 477In Stock
Min.: 1
Mult.: 1
Max.: 75

Serial/Parallel to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 3 500 ns, 200 ns, 150 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional 1,109In Stock
Min.: 1
Mult.: 1
Max.: 225

Serial/Parallel to Parallel 2 Circuit 4 bit PDIP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194M A A 595-CD74HC194M 2,691In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 2 Circuit 4 bit SOIC-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Shift Register 694In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 HCT CMOS 6 37 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Bi-dir universal Shi ft Register 570In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 LS Bipolar 2 / 1 26 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Bi-dir universal Shi ft Register 372In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 LS Bipolar 2 / 1 26 ns 4.75 V 5.25 V 0 C + 70 C Tube
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 259In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube
Nexperia Counter Shift Registers 74AHC595BZ/SOT8016/DHXQFN16 225In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595BZ/SOT8016/DHXQFN16 197In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 TTL 1 3-State 5.3 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4014BT/SOT109/SO16 16In Stock
2,500Expected 09-11-2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 802In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 2,273In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT STTIC SHFT REGISTER 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 800 ns, 340 ns, 230 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT/SOT109/SO16
41,938On Order
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4Stge Prl In/Out Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Serial/Parallel to Parallel 2 Circuit 4 bit TSSOP-16 4000 CMOS 3 500 ns, 200 ns, 150 ns 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Counter Shift Registers 4bti Bi-Dir Univ A 5 95-SN74AS194D A 595 A 595-SN74AS194D Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 AS Bipolar 6 7 ns 4.5 V 5.5 V 0 C + 70 C Reel