Texas Instruments Logic Gates

Results: 2,165
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 2-INPUT POSITIVE NAN D GATE 4,242In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 7,576In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 5,791In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 6,577In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos 461In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-7 4ACT11000D A 595-74 A 595-74ACT11000D 1,918In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP QUAD 2-INPUT Pos- OR GATE A 595-SN74L A 595-SN74LVC32AMPWREP 659In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM 1,473In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Hi-Speed CMOS Quad 2 -Input NAND Gate AL ALT 595-CD74HC132E 1,698In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 2,658In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-AND Gat es A 595-SN74AC11IP A 595-SN74AC11IPWREP 2,680In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+NAND 7,511In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NAND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES 818In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po s-AND Gate A 595-SN A 595-SN74ALS09D 2,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA 100 uA 54 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS32D A 595-SN7 A 595-SN74ALS32D 2,193In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input NAND Dri ver 187In Stock
Min.: 1
Mult.: 1

NAND 6 Gate ALS 12 Input PDIP-20 6 Output 24 mA - 15 mA 8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74ALVC32PW 1,739In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Hex 2-Input OR Drive rs 201In Stock
Min.: 1
Mult.: 1

OR 6 Gate AS 12 Input PDIP-20 6 Output 48 mA - 48 mA 6.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gate A 595-SN74AU A 595-SN74AUC08RGYRG4 2,007In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 1.9 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5,961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl Two Inpt Pos NAND Gate 5,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NAND 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 4,080In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND Gates 3,081In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NOR Gates A 595-SN74HC02QPWRG4Q1 1,165In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel