Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 5,810In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APW 1,892In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08AD 2,514In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 3,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 4,809In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G58GW/SOT363/SC-88 14,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BNSRG4 A 595-C A 595-CD4002BNSRG4 2,544In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input AN D Gate ALT 595-CD40 ALT 595-CD4081BM 2,159In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos 1,557In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 5,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3,293In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86D A 595-SN A 595-SN74AHCT86D 3,092In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,271In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input 841In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Sngl2Inpt+ORGt 4,401In Stock
Min.: 1
Mult.: 1
Reel: 4,000

OR 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 0.8-V t o 3.6-V low power ( 4,573In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-OR Gate 7,299In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates 2,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 3,847In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 3,524In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1,692In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV11AD A 595-S A 595-SN74LV11AD 3,591In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NAND Gate 888In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02APW 2,177In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08AD 1,703In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube