ISSI IS25LP032D Series NOR Flash

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 10,253In Stock
Min.: 1
Mult.: 1
Max.: 97

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 32M QSPI, WSON ET 2,194In Stock
Min.: 1
Mult.: 1
Max.: 279

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 4,625In Stock
Min.: 1
Mult.: 1
Max.: 104

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, WSON ET 3,289In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 4,000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 3,984In Stock
Min.: 1
Mult.: 1
Max.: 687
Reel: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 14,831In Stock
Min.: 1
Mult.: 1
Max.: 3,374
Reel: 5,000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 2,021In Stock
Min.: 1
Mult.: 1
Max.: 577

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 3,682In Stock
2,100Expected 01-05-2026
Min.: 1
Mult.: 1
Max.: 1,983

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 5,274In Stock
14,000On Order
Min.: 1
Mult.: 1
Max.: 6,778
Reel: 2,000

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 3,250In Stock
Min.: 1
Mult.: 1
Max.: 381
Reel: 3,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 5,039In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 4,842
Reel: 3,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 314In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 32M QSPI, 16-pin SOP 300mil ET 1,000In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

SOIC-16 IS25LP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET
9,000Expected 04-05-2026
Min.: 1
Mult.: 1
Max.: 288
Reel: 4,500

WSON-8 IS25LP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Max.: 412
Reel: 2,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel