AS4C64M16D3LB Series DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), AUTOMOTIVE TEMP - Tray 45In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), COMMERCIAL TEMP - Tray 64In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Tray
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 A-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 E-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 I-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Tray