AS7C34098B Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, (B-die), Industrial Temp - Tray 67In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray 388In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 4M 2.7V 10ns FAST 256Kx16 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die) Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel