GS81280E18GT Series SRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 310 mA, 380 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 450 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 360 mA, 430 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 400 mA, 530 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 430 mA, 610 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 315 mA, 380 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 450 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 360 mA, 430 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 400 mA, 530 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 450 mA, 630 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray