IS25LP064A Series NOR Flash

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 2,265In Stock
Min.: 1
Mult.: 1
Max.: 538
Reel: 2,000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 1,662In Stock
Min.: 1
Mult.: 1
Max.: 7
Reel: 4,000

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 3,588In Stock
Min.: 1
Mult.: 1
Max.: 1,455

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 4,371In Stock
20,000Expected 11-05-2026
Min.: 1
Mult.: 1
Max.: 3,862
Reel: 2,000

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 4,228In Stock
Min.: 1
Mult.: 1
Max.: 531

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 686In Stock
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 947In Stock
2,000Expected 01-05-2026
Min.: 1
Mult.: 1
Max.: 1,399
Reel: 1,000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash Non-Stocked
Min.: 90
Mult.: 90

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 64M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 64M 3V 133MHz Serial Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz - 40 C + 105 C Reel