IS43TR82560C Series DRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V 66In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS Non-Stocked Lead-Time 10 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3 BGA-78 IS43TR82560C Reel
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3 BGA-78 IS43TR82560C Reel
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1333MT/s at 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3 BGA-78 IS43TR82560C Reel
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1333MT/s at 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS Non-Stocked Lead-Time 10 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3 BGA-78 IS43TR82560C
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1333MT/s at 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS, T&R Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3 BGA-78 IS43TR82560C Reel
ISSI DRAM 2G, 1.5V, DDR3, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SDRAM - DDR3 BGA-78 IS43TR82560C Reel