MX60UF Series NAND Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 8Bit ECC 146In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC Non-Stocked Lead-Time 30 Weeks
Min.: 2,200
Mult.: 220
SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Reel
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 8Bit ECC Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Reel