W25Q256JV Series NOR Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 5,678In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 2,001In Stock
4,000Expected 08-07-2026
Min.: 1
Mult.: 1
Max.: 2,001
Reel: 4,000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 608In Stock
2,457Expected 10-04-2026
Min.: 1
Mult.: 1
Max.: 567

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1,912In Stock
7,475Expected 17-03-2026
Min.: 1
Mult.: 1
Max.: 1,912
Reel: 4,000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 802In Stock
Min.: 1
Mult.: 1
Max.: 802
Reel: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 188In Stock
Min.: 1
Mult.: 1
Max.: 188

SMD/SMT TFBGA-24 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 186In Stock
Min.: 1
Mult.: 1
Max.: 186

W25Q256JV

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 487In Stock
Min.: 1
Mult.: 1
Max.: 352

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray