16 bit DRAM

Results: 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Kingston DRAM Auto temp 4Gb 256Mx16 96 ball FBGA DDR3L 2133 376In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -20C to 85C 111In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 193In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 225In Stock
627Expected 10-08-2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 418In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 512Mb, 3.3V, 32Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 179In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM5116SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 53In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 163In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 32Mx16, 133MHz (133Mbps), 0C to +70C, TSOPII-54 213In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IME5116SD Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 964In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 512Mx16 2133MHz FBGA200 -20C to 85C 5In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 16 bit 2.133 GHz FBGA-200 512 M x 16 600 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -40C to 85C 10In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 257In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 851In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 2,488In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 39In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 108In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM 256Mb 16Mx16 166MHz TSOPII-54 -40C to +85C AEC-Q100 15In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 133In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 6,440In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Industrial temp - Tray 8,062In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 1,591In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel