DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2,977
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1,029In Stock
Min.: 1
Mult.: 1
Max.: 1,029

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 699In Stock
Min.: 1
Mult.: 1
Max.: 699

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1,320In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 302In Stock
Min.: 1
Mult.: 1
Max.: 302

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2G 256MX8 FBGA 887In Stock
Min.: 1
Mult.: 1
Max.: 887
Reel: 2,000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 IT 1,481In Stock
Min.: 1
Mult.: 1
Max.: 1,440

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM DDR3 2G 128MX16 FBGA 562In Stock
Min.: 1
Mult.: 1
Max.: 562
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 770In Stock
Min.: 1
Mult.: 1
Max.: 770

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 951In Stock
Min.: 1
Mult.: 1
Max.: 951

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR2 1G 128MX8 FBGA 1,831In Stock
Min.: 1
Mult.: 1
Max.: 1,831
Reel: 2,000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 363In Stock
Min.: 1
Mult.: 1
Max.: 878
Reel: 2,000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 1,635In Stock
Min.: 1
Mult.: 1
Max.: 1,785
Reel: 2,000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 64MX8 FBGA 1,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SDRAM - DDR2 512 Mbit 8 bit 800 MHz FBGA-60 64 M x 8 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 2,702In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 IT 2,235In Stock
Min.: 1
Mult.: 1
Max.: 1,368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR3 1G 64MX16 FBGA 1,435In Stock
Min.: 1
Mult.: 1
Max.: 1,435
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1G 64MX16 FBGA 2,208In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 892In Stock
Min.: 1
Mult.: 1
Max.: 892

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 AT 1,405In Stock
Min.: 1
Mult.: 1
Max.: 812

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 518In Stock
Min.: 1
Mult.: 1
Max.: 518
Reel: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 125 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 1,147In Stock
Min.: 1
Mult.: 1
Max.: 1,147

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM LPDDR4 8G 256MX32 FBGA 172In Stock
Min.: 1
Mult.: 1
Max.: 172

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz WFBGA-200 256 M x 32 1.1 V - 40 C + 105 C MT53B Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 UT 656In Stock
Min.: 1
Mult.: 1
Max.: 656

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 125 C MT53E Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 901In Stock
Min.: 1
Mult.: 1
Max.: 901

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C MT53E Tray
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,821In Stock
Min.: 1
Mult.: 1
Max.: 1,821
Reel: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape