LE25U40CMC-AH

onsemi
863-LE25U40CMC-AH
LE25U40CMC-AH

Mfr.:

Description:
NOR Flash S-FLASH MEMORY(4M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,426

Stock:
2,426
Can Dispatch Immediately
On Order:
4,000
Expected 22-05-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.21 ₹104.21
₹97.03 ₹970.30
₹94.33 ₹2,358.25
₹92.54 ₹4,627.00
₹90.74 ₹9,074.00
₹87.41 ₹21,852.50
₹85.35 ₹42,675.00
₹84.54 ₹84,540.00
Full Reel (Order in multiples of 2000)
₹69.99 ₹1,39,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
LE25U40
4 Mbit
2.3 V
3.6 V
15 mA
SPI
40 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 40 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

LE25U40 Serial Flash Memory

onsemi LE25U40 4Mb Serial Flash Memory is an SPI bus device with a 512K x 8-bit configuration. It offers a high-performance Dual output and Dual I/O function while using a single 2.5V power supply. The LE25U40 also has a small sector erase capability, making it ideal for storing parameters or data that have fewer rewrite cycles. This device is housed in an 8-pin ultra-miniature package and is suited for applications such as portable devices.