848-R3121 Supervisory Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Nisshinbo Supervisory Circuits 36V Input Volt Detr w/Release Delay Func 5,426In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SOT-23-6 12 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 10 ms 36 V - 40 C + 125 C 1.5 % R3121N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Volt Detr w/Release Delay Func 3,053In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SOT-23-6 5 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 10 ms 6 V - 40 C + 125 C 1.5 % R3121N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V Input Voltage Detector with Release Delay Function for Automotive Applications Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Voltage Detector SMD/SMT SOT-23-6 10 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 10 ms 6 V - 40 C + 125 C 1.5 % R3121N AEC-Q100 Reel