LinkSwitch-3 AC/DC Converters

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 4.5 W (85-265 VAC) CV/CC Switcher 3,280In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher 614In Stock
2,500Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SO-8 Si LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3 3,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C-8 7.5 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 5,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 4.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 5,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SO-8C-8 7.5 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 5,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 3.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 4.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SO-8C-8 7.5 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel, Cut Tape
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LNK64 Reel
Power Integrations AC/DC Converters 5.5W 725V 6.1W 85kHz 230 VAC Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SO-8C-7 50 V 6.1 W 90 VAC 264 VAC Si 85 kHz 55 % 105 mA 0 C + 100 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel