S-82K5AAA-K8T2U

ABLIC
628-S-82K5AAA-K8T2U
S-82K5AAA-K8T2U

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹445.61 ₹445.61
₹297.37 ₹2,973.70
₹276.71 ₹6,917.75
₹242.57 ₹24,257.00
250 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Monitoring
Lithium-ion
6 V
3.6 V to 24 V
TMSOP-8
SMD/SMT
S-82K5A
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 uA
Product Type: Battery Management
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

S-82K5A Battery Monitoring IC

ABLIC S-82K5A Battery Monitoring IC is designed for 3-serial to 5-serial cell pack secondary protection of lithium-ion rechargeable batteries. This battery protection IC incorporates high-accuracy voltage detection circuits and delay circuits in a small 8-pin package. The S-82K5A battery protection IC features a 28V absolute maximum high withstand voltage, a 3.6V to 24V wide operating voltage range, and 3µA low current consumption. This IC cascade connection helps to protect 6-serial or more cells lithium-ion rechargeable battery packs. The S-82K5A battery protection IC is lead- and halogen-free and operates at a -40°C to 85°C temperature range.