STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References Micropower high precision series voltage reference 49,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-8 Series Precision References 2.5 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C TS33 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 23,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 31,753In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 51,477In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 12,506In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 16,269In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References Adjustable Shunt voltage reference 14,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-24V Prog Shunt 24,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 25 V 100 mA - 40 C + 105 C TS2431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 22,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 14,768In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 23,266In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 18,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 383In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Series Precision References 1.25 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 1,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 3,122In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 Shunt References Adjustable 1 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt volt referenc 2,966In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Precision micropower shunt voltage reference 3,075In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.2 % 20 PPM / C 15 mA - 40 C + 85 C TS4061V Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V microPwr shunt Vltg reference 5,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 2.5 V 1 % 100 PPM / C 15 mA - 40 C + 85 C TS822 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 3,214In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 5,349In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 8,180In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Bulk
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 7,420In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 3,455In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference 4,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.4 % 2.507 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 6,893In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel