onsemi Voltage References

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References 2.5-36V ADJ 1-100mA 99,921In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 48,148In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 9,937In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 31,422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Tube

onsemi Voltage References PROGRAMMABLE PRECISION 17,590In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 36 V 100 mA 0 C + 70 C NCP431 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 25V PROG SHUNT REF 68,036In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 36 V 100 mA - 40 C + 125 C NCP431 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 6,734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Reel, Cut Tape, MouseReel

onsemi Voltage References ADJUSTABLE 1.24-16 V +/-1 5,520In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 16 V 20 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape

onsemi Voltage References Preciscion Voltage Reference, 20 mA, Low Iq, High PSRR, Low Noise 49,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Series Precision References 3.3 V 1 % 18 PPM / C 28 V 20 mA 0 C + 100 C NCP51460 Reel, Cut Tape, MouseReel

onsemi Voltage References ADJ 1.24-16 V +/-1 8,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 50 PPM / C 16 V 20 mA - 40 C + 125 C TLV431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 12,217In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 10,919In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431B Tube
onsemi Voltage References 1.2V 10uA-20mA 17,395In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt References 1.235 V 1 % 80 PPM / C 30 mA - 40 C + 85 C LM285 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5V 10uA-20mA 13,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt References 2.5 V 1.5 % 80 PPM / C 30 mA - 40 C + 85 C LM285 Reel, Cut Tape, MouseReel
onsemi Voltage References 1.2V 10uA-20mA 5,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt References 1.235 V 1 % 80 PPM / C 30 mA 0 C + 70 C LM385B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5V Precision 2,939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt References 2.5 V 0.2 % 15 PPM / C 20 mA - 40 C + 125 C NCV1009 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 2,378In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT MSOP-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 1,024In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ADJUSTABLE 1.24- 16 V +/-1 2,467In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ADJUSTABLE 1.24- 16 V +/-1 2,798In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References ANA 2.5V PROG SHUNT REF 2,531In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT Micro-8 Shunt Adjustable Precision References 36 V 0.4 % 50 PPM / C 36 V 100 mA - 40 C + 125 C TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References Voltage Reference, Programmable Precision, Shunt Regulator 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 36 V 50 PPM / C 2.5 V TL431B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 5,790In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Tube
onsemi Voltage References 2.5-36V ADJ 1-100mA 3,458In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA 0 C + 70 C TL431A Reel, Cut Tape
onsemi Voltage References 2.5-36V ADJ 1-100mA 2,453In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Bulk