NCV33063AV Series Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
onsemi Switching Voltage Regulators 40V 1.5A Buck/Boost 13,731In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Boost, Buck 1.25 V to 40 V 1.5 A 1 Output 3 V 40 V 100 kHz - 40 C + 125 C AEC-Q100 NCV33063AV Reel, Cut Tape, MouseReel

onsemi Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting 82In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Boost, Buck Adjustable 1.5 A 1 Output 3 V 40 V 100 kHz - 40 C + 125 C NCV33063AV Tube