AMD Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to S1 BOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-1FFG1738I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX100T-2FFG1136C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VFX100T 102400 LE 16000 ALM 8.02 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX250T-1FFG1154C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX250T 251904 LE 39360 ALM 17.72 Mbit 320 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 48 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX250T-2FFG1154I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX250T 251904 LE 39360 ALM 17.72 Mbit 320 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 48 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX250T-3FFG1154C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX250T 251904 LE 39360 ALM 17.72 Mbit 320 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 48 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX255T-2FFG1923C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX255T 253440 LE 39600 ALM 18.14 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s, 11 Gb/s 48 Transceiver SMD/SMT FBGA-1923
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX380T-1FFG1924C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX380T 382464 LE 59760 ALM 27 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s, 11 Gb/s 72 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX380T-2FFG1154C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX380T 382464 LE 59760 ALM 27 Mbit 320 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s, 11 Gb/s 72 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX380T-2FFG1154I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VHX380T 382464 LE 59760 ALM 27 Mbit 320 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s, 11 Gb/s 72 Transceiver SMD/SMT FBGA-1154
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VHX380T-3FFG1155C Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

XC6VHX380T 382464 LE 59760 ALM 27 Mbit 440 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s, 11 Gb/s 72 Transceiver SMD/SMT FBGA-1155
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FFG1136C Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FFG1136I Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-1FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FFG1136I Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FFG1738C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-3FFG1136CConnect to released FG Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-2FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-3FFG1156C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FF1156I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-L1FFG484C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 240 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-484