ACEINNA IMUs - Inertial Measurement Units

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Series
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate sensor. Rugged, sealed, CAN and RS232 Interface 88In Stock
Min.: 1
Mult.: 1

Chassis Mount 3-axis RS-232 - 40 C + 85 C 9 V 32 V Bulk
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate sensor. Triple redundant, Rugged, sealed, CAN and RS232 Interface 42In Stock
55Expected 13-03-2026
Min.: 1
Mult.: 1

Chassis Mount 65 mm x 66 mm x 27 mm 6-axis CAN, RS-232 Digital 8 g - 40 C + 85 C 9 V 32 V 100 mA Bulk MTLT335
ACEINNA IMUs - Inertial Measurement Units Triple redundant Open-source, 6DOF IMU. SMT Mount BGA Package. 2 deg/hour Bias Instability 208In Stock
Min.: 1
Mult.: 1

SMD/SMT 15 mm x 11 mm 6-axis SPI, UART Analog and Digital 8 g 0.02 deg/s, 0.5 mg - 40 C + 85 C 3 V 5.5 V 20 mA Tray

ACEINNA IMUs - Inertial Measurement Units Small, robust IMU 6DOF. UART/SPI Interface. 1.3 deg/hour Bias Instability 7In Stock
Min.: 1
Mult.: 1

Chassis Mount 24.15 mm x 37.7 mm x 9.5 mm 6-axis SPI, UART Analog 8 g 0.02 deg/s, 0.5 mg - 40 C + 85 C 3 V 5.5 V Bulk IMU383Z
ACEINNA IMUs - Inertial Measurement Units Open Source IMU 6DOF - Rugged, Sealed, CAN and RS232 Interface. 1.3 deg/hr Bias Instability 25In Stock
Min.: 1
Mult.: 1
Chassis Mount 9-axis CAN, RS-232 Digital 8 g 0.3 mg - 40 C + 85 C 9 V 32 V 100 mA
ACEINNA IMU330BA
ACEINNA IMUs - Inertial Measurement Units Automotive 6DOF IMU. SMT Mount BGA Package. 2.8 deg/hour Bias Instability Non-Stocked Lead-Time 22 Weeks
Min.: 10
Mult.: 10

SMD/SMT 3-axis SPI, UART, USB 8 g - 40 C + 105 C 3 V 3.6 V Tray