IMUs - Inertial Measurement Units

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
MicroStrain by HBK IMUs - Inertial Measurement Units 8In Stock
6Expected 25-03-2026
Min.: 1
Mult.: 1

Chassis Mount UART, USB 16 g - 40 C + 85 C 3.2 V 5.2 V Bulk 3DM-C
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate sensor. Rugged, sealed, CAN and RS232 Interface 44In Stock
35Expected 25-03-2026
Min.: 1
Mult.: 1

Chassis Mount 3-axis RS-232 - 40 C + 85 C 9 V 32 V Bulk
Xsens IMUs - Inertial Measurement Units MTI-3-5A-T - AHRS Module 95In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 9-axis I2C, SPI, UART 10000 g 0.25 mg - 40 C + 85 C 2.16 V 3.6 V Tray MTI-1
Xsens IMUs - Inertial Measurement Units MTI-2-5A-T - VRU Module 60In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 3-axis I2C, SPI, UART 10000 g 0.25 mg - 40 C + 85 C 2.16 V 3.6 V Tray MTI-1
MicroStrain by HBK IMUs - Inertial Measurement Units High Performance OEM IMU/AHRS 30In Stock
46On Order
Min.: 1
Mult.: 1

Chassis Mount UART, USB Digital - 40 C + 85 C 3.2 V 5.2 V Bulk 3DM-C
STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis inertial module embed machine learning core dual op modes 3,248In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
MicroStrain by HBK IMUs - Inertial Measurement Units High Performance OEM IMU/VRU 13In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis UART, USB Digital 0 g - 40 C + 85 C 3.2 V 5.2 V Bulk 3DM-C
Xsens IMUs - Inertial Measurement Units MTI-7-5A-T - GNSS/INS enabled module
Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 3-axis I2C, SPI, UART 10000 g 0.25 mg - 40 C + 85 C 2.16 V 3.6 V Tray MTI-7
MicroStrain by HBK IMUs - Inertial Measurement Units REQUIRED: 6212-0031,6212-0032, 6212-1200 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 36.6 mm x 36.2 mm RS-232, USB - 40 C + 85 C 4.6 V 36 V 3DM-GV7
MicroStrain by HBK IMUs - Inertial Measurement Units 1In Stock
Min.: 1
Mult.: 1

Chassis Mount 36.6 mm x 36.2 mm 3-axis USB 4 g, 8 g, 16 g - 40 C + 85 C 4.6 V 36 V Bulk 3DM-GV7
Xsens IMUs - Inertial Measurement Units 16g,2000deg/s 21In Stock
Min.: 1
Mult.: 1

Chassis Mount 28 mm x 31.50 mm x 13 mm 3-axis RS-232 Digital 16 g 0.25 mg - 40 C + 85 C 4.5 V 24 V Bulk MTI-3xx
Xsens IMUs - Inertial Measurement Units MTI-630 - AHRS - 10g 2000deg/s 47In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis CAN, RS-232, UART Digital 8 g, 10 g 0.001 deg/s/g - 40 C + 85 C 4.5 V 24 V MTI-600
MicroStrain by HBK IMUs - Inertial Measurement Units REQUIRED: 6212-0031,6212-0032, 6212-1200 4In Stock
27On Order
Min.: 1
Mult.: 1
Chassis Mount 36.6 mm x 36.2 mm RS-232, USB - 40 C + 85 C 4.6 V 36 V 3DM-GV7
MicroStrain by HBK IMUs - Inertial Measurement Units High Performance Attitude Reference Sensor, General Package 15In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis RS-232, USB Digital 2 g, 4 g, 8 g, 20 g, 40 g 0.02 mg - 40 C + 85 C 4 V 36 V 3DM-GX5
MicroStrain by HBK IMUs - Inertial Measurement Units RTK ready all in one navigation solution 10In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis RS-232, USB Digital 8 g - 40 C + 85 C 5 V 16 V 100 mA
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device 10,607In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (500 DPS DNR) 39In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-44 6-axis SPI Digital 40 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16477
ACEINNA IMUs - Inertial Measurement Units Triple redundant Open-source, 6DOF IMU. SMT Mount BGA Package. 2 deg/hour Bias Instability 208In Stock
Min.: 1
Mult.: 1

SMD/SMT 15 mm x 11 mm 6-axis SPI, UART Analog and Digital 8 g 0.02 deg/s, 0.5 mg - 40 C + 85 C 3 V 5.5 V 20 mA Tray
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (500 DPS DNR) 135In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-14 6-axis SPI Digital 8 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16465
Murata Electronics IMUs - Inertial Measurement Units COMBO Z-AXIS GYRO/3-AXIS ACCEL 50In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT SOIC-24 3-axis SPI Digital 6 g 16 bit 50 LSB/deg/s - 40 C + 125 C 3 V 3.6 V 22.5 mA Reel, Cut Tape SCC2230
MicroStrain by HBK IMUs - Inertial Measurement Units High Performance GNSS Navigation Sensor, General Package
1In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis RS-232, USB Digital 2 g, 4 g, 8 g, 20 g, 40 g 0.02 mg - 40 C + 85 C 4 V 36 V 3DM-GX5

ACEINNA IMUs - Inertial Measurement Units Small, robust IMU 6DOF. UART/SPI Interface. 1.3 deg/hour Bias Instability 7In Stock
Min.: 1
Mult.: 1

Chassis Mount 24.15 mm x 37.7 mm x 9.5 mm 6-axis SPI, UART Analog 8 g 0.02 deg/s, 0.5 mg - 40 C + 85 C 3 V 5.5 V Bulk IMU383Z
Xsens IMUs - Inertial Measurement Units MTI-610R - Rugged IMU - 10g 2000deg/s 8In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis CAN, RS-232, UART, USB Digital 10000 g 0.001 deg/s/g - 40 C + 85 C 4.5 V 24 V Bulk MTI-600
Xsens IMUs - Inertial Measurement Units MTI-670G - Rugged GNSS/INS - 10g 2000deg/s
1In Stock
Min.: 1
Mult.: 1

Chassis Mount 9-axis CAN, RS-232, UART, USB Digital 10000 g 0.001 deg/s/g - 40 C + 85 C 4.5 V 24 V Bulk MTI-600
Xsens IMUs - Inertial Measurement Units MTI-G-710-2A8G4 - MTi-G-710-GNSS/INS RS232, USB
1In Stock
Min.: 1
Mult.: 1

9-axis UART, USB Digital 20 g 0.003 deg/s/g - 40 C + 85 C 4.5 V 34 V