ADG5436F Series Analogue Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 144In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V +/- 5 V +/- 22 V 535 ns 205 ns - 40 C + 125 C ADG5436F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 200In Stock
1,300Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V +/- 5 V +/- 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V +/- 5 V +/- 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel