Multiplexer Switch ICs

 Multiplexer Switch ICs
Multiplexer Switch ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many multiplexer switch manufacturers including Fairchild, Maxim Integrated, NXP, ON Semiconductor, Texas Instruments, Vishay & more. Please view our large selection of multiplexer switch ICs below.
Results: 1,810
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN LATCHBL MUX 16In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN CMOS LATCHBL 1In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DETACHED DUAL 8 CHANNELMX 27In Stock
Min.: 1
Mult.: 1

ADG527A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 103In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 19In Stock
Min.: 1
Mult.: 1

ADG528F Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 250 ns 250 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG5404F Multiplexers LFCSP-16 4 Channel 1 x 4:1 10 Ohms 570 ns 220 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 154In Stock
Min.: 1
Mult.: 1

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 103In Stock
Min.: 1
Mult.: 1

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF.CH MUX. I.C. 140In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8 CH/4 DIFF.CH MUX. I.C. 58In Stock
Min.: 1
Mult.: 1

ADG609 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH. MUX I.C. 187In Stock
Min.: 1
Mult.: 1

ADG609 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 257In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 147In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 7In Stock
576Expected 23-02-2026
Min.: 1
Mult.: 1

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 20In Stock
1,000Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 0 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, diff 4-ch MUX 310In Stock
Min.: 1
Mult.: 1

ADG729 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX 194In Stock
Min.: 1
Mult.: 1

ADG739 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Hi Bandwidth Quad SPDT I.C. 319In Stock
Min.: 1
Mult.: 1

ADG774A Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 259In Stock
Min.: 1
Mult.: 1

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 277In Stock
Min.: 1
Mult.: 1

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.7 V 5.5 V 2.2 Ohms 20 ns 8 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 837In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.2 Ohms 4 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux 415In Stock
Min.: 1
Mult.: 1

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux 534In Stock
Min.: 1
Mult.: 1
Reel: 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 943In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 7 Ohms 7 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel