+ 150 C RF Amplifier

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
240In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Qorvo RF Amplifier 27-32 GHz 1 Watt Power Amp
50In Stock
Min.: 50
Mult.: 50

27 GHz to 31 GHz 6 V 420 mA 22 dB Power Amplifiers Si 30 dBm + 150 C TGA4509 Gel Pack
Qorvo RF Amplifier 8.5-10.5 GHz 1W PA 1,119In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 34.4 dB Power Amplifiers SMD/SMT QFN-12 GaAs + 150 C QPA0812 Bag
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE
4,388In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 1,540In Stock
Min.: 1
Mult.: 1
Reel: 1,000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 5.5-8.5GHz, 30 Watt
37In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 28 V 285 mA 25 dB Power Amplifiers Screw GaN - 20 dBm - 40 C + 150 C Tray
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 6,307In Stock
Min.: 1
Mult.: 1
Reel: 7,500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 7,884In Stock
15,000Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 7,500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 7,585In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 7,500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 12,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
10In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
MACOM RF Amplifier GaN HEMT, MMIC, 2W, 0.5-3.0GHz, 28V, 3x4 61In Stock
100Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech 1,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 783In Stock
3,000Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 2 Watt 2In Stock
50Expected 24-04-2026
Min.: 1
Mult.: 1

20 MHz to 6 GHz 28 V 100 mA 17 dB Power Amplifiers Screw GaN SiC 23 dBm - 40 C + 150 C Tray
NXP Semiconductors RF Amplifier BGA3131 2In Stock
6,000Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 6,000

5 MHz to 205 MHz 5 V 660 mA 37 dB 6.5 dB CATV Amplifiers SMD/SMT HVQFN-20 Si 78 dBm - 40 C + 150 C BGA3131 Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 773In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 2In Stock
6,000Expected 26-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .03-2.5GHz 10W PAE >48% SSG >18.5dB
1,735Expected 21-07-2026
Min.: 1
Mult.: 1

30 MHz to 2.5 GHz 32 V 360 mA 18.5 dB Power Amplifiers SMD/SMT QFN-20 GaN SiC - 55 C + 150 C QPA2237 Waffle
Infineon Technologies RF Amplifier RF SILICON MMIC
2,290Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 575-1300 MHz, 4 W AVG., 48 V
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

575 MHz to 1.3 GHz 48 V to 55 V 34.3 dB Power Amplifiers SMD/SMT TO-270WBG-15 Si 43.8 dBm - 40 C + 150 C A2I09VD030 Reel
Microchip Technology RF Amplifier 5-18 GHz Surface-Mount Amplifier with integrated bias
Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 50
5 GHz to 18 GHz 5 V 130 mA 12.5 dB 9 dB SMD/SMT QFN-16 17 dBm + 150 C
Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 13 dB 2.3 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel