RF Switch ICs

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 740In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch
1,335On Order
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
CEL CG2415M6
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 178In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
50On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB - 15 C + 45 C SMD/SMT 57.15 mm x 50.8 mm MSP2TA Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?
619On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material
3On Order
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch
2,445Expected 17-03-2026
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape
Analog Devices RF Switch ICs Low insertion loss,SP4T,30GHz,low cut of
658On Order
Min.: 1
Mult.: 1

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape

pSemi RF Switch ICs Green 32 lead 5x5 QFN
8,465On Order
Min.: 1
Mult.: 1
Reel: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 6 lead SC70
76,828On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 6 lead 1.5x1.5 DFN
56,745On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 16 lead 3x3 QFN
8,916Expected 15-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
2,66,979On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
1,255Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs
500Expected 17-04-2026
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm
2,424Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive
1,498On Order
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
CEL CG2415M6-C2
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 288In Stock
Min.: 1
Mult.: 1
Reel: 9,000

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz
3,000Expected 20-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

DPDT 3 GHz 0.25 dB - 40 C + 105 C SMD/SMT QFN-12 GaAs NJG1812 Reel, Cut Tape
ABRACON RF Switch ICs Automotive Wideband GaAs SPDT RF Switch
3,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 300 MHz 8.5 GHz 0.6 dB 28 dB - 40 C + 125 C SMD/SMT Reel, Cut Tape
pSemi PE42524B-X
pSemi RF Switch ICs SPDT, 40GHz, High Iso, Reflective, Flip Chip Die
1,000Expected 17-08-2026
Min.: 1
Mult.: 1
Reel: 500

UltraCMOS Reel, Cut Tape, MouseReel
MACOM MASW-004103-13650P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 41dB
2,980Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT Module Si MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch
650Expected 17-03-2026
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH
37,450On Order
Min.: 1
Mult.: 1
Reel: 7,500

SPDT 500 MHz 6 GHz 0.68 dB 20 dB - 30 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs ACT43750
180Expected 25-03-2026
Min.: 1
Mult.: 1
Reel: 100

1.5 dB SMD/SMT QFN-37 ACT43750 Reel, Cut Tape