RF Mixer

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1In Stock
6On Order
Min.: 1
Mult.: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz 92In Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3,243In Stock
Min.: 1
Mult.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Analog Devices RF Mixer Dual WB Active Mixer in XFCB3 "DRx" 1,042In Stock
Min.: 1
Mult.: 1
: 1,500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices RF Mixer TSSOP 800-2500MHz High IP3 Active Mixer 2,864In Stock
Min.: 1
Mult.: 1
: 1,000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz 3In Stock
30Expected 19-08-2026
Min.: 1
Mult.: 1

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Qorvo RF Mixer 6 - 14 GHz Mixer 662In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 3,847In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices RF Mixer 400MHz to 3.8GHz 3.3V Active Downconvert 2,123In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16
Analog Devices RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 4,641In Stock
Min.: 1
Mult.: 1

1 MHz to 6 GHz 11.8 dB 1 MHz to 6.5 GHz 1 MHz to 6 GHz + 105 C - 40 C SMD/SMT QFN-16
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 2,463In Stock
Min.: 1
Mult.: 1
: 1,000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1,191In Stock
Min.: 1
Mult.: 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Analog Devices RF Mixer Mixers 515In Stock
Min.: 1
Mult.: 1

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RF Mixer The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 19In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18In Stock
Min.: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 14In Stock
25Expected 02-07-2026
Min.: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 14In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Analog Devices RF Mixer Double-Balanced Mixer, 4.5 6 GHz 940In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT
Analog Devices RF Mixer MIXER IC 259In Stock
Min.: 1
Mult.: 1
: 250

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20
Analog Devices RF Mixer Mixer 417In Stock
Min.: 1
Mult.: 1
: 500

2.5 GHz to 7 GHz 11 dB 8 dB 2.5 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
Analog Devices RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 321In Stock
Min.: 1
Mult.: 1

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Analog Devices / Maxim Integrated RF Mixer High-Linearity, 815MHz to 1000MHz Upconv 110In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-20