RF Switch ICs

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs Green 24 lead 4x4 QFN 2,185In Stock
Min.: 1
Mult.: 1
Reel: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 8,513In Stock
Min.: 1
Mult.: 1
Reel: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 32 lead 5x5 QFN 1,542In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 32 lead 5x5 QFN 1,215In Stock
Min.: 1
Mult.: 1
Reel: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 86,049In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 - 3.8 GHz 100W High Power PIN Switch 2,571In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 300 MHz 5 GHz 0.7 dB 17 dB - 40 C + 105 C SMD/SMT QFN-20 Si SKY12245 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 21,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 18,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 45,869In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP8T IL .45dB Iso >31dB 13,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SP10T ASM MIPI 2,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SKY13498 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN 20,758In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SP4T 100 MHz 6 GHz 1.1 dB 30 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13575 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,700In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 12,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 961In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 569In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2,797In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 403In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2,451In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1,476In Stock
Min.: 1
Mult.: 1
Reel: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 2,127In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 46,581In Stock
27,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1699MD7-TE1
Nisshinbo RF Switch ICs GaAs SP4T MMIC 2.7Vdd 1.8V 50dB 7,230In Stock
Min.: 1
Mult.: 1
Reel: 3,000

GaAs NJG1699 Reel, Cut Tape
Analog Devices ADRF5300BCCZN-R7
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 1,836In Stock
Min.: 1
Mult.: 1
Reel: 1,500

24 GHz Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 34GHz SPDT MEMS Sw 5In Stock
Min.: 1
Mult.: 1

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Tray