SPS-MAG-002

Honeywell
785-SPS-MAG-002
SPS-MAG-002

Mfr.:

Description:
Sensor Fixings & Accessories Magnet Collar for 25.4mm shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,283.21 ₹16,283.21
₹16,179.78 ₹80,898.90
₹15,804.26 ₹1,58,042.60
₹15,476.27 ₹3,86,906.75
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Sensor Fixings & Accessories
RoHS:  
Magnet Collar
SMART Position Sensor
Brand: Honeywell
Product Type: Sensor Hardware
Series: SPS
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that Part # 785-SPSR360DNBMS0101needs to be sold in
conjunction with this part for functionality.


Please contact a Mouser Technical Sales Representative for
further information.


5-0612-26

Compliance Codes
CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
TARIC:
9031808000
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.