HUBER+SUHNER RF Test Cables

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Maximum VSWR Jacket Colour Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 26.5GHz SF526S 3.5 M/3.5 M 36inch (914mm) 10In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 26.5 GHz 50 Ohms 3 ft Sucoflex 526S
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 48inch length, with N straight male connectors, low insertion loss 46In Stock
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 1m length, with N and SMA straight male connectors 1In Stock
Min.: 1
Mult.: 1
N Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 1 m TL-8A
HUBER+SUHNER RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 1.5m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements 2In Stock
1Expected 15-04-2026
Min.: 1
Mult.: 1
N N 18 GHz 1.5 m Sucotest 18A
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 6 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 6 in 2In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 12 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 F 18 in 1In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 12 in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 24inch (610mm) 4In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 2 ft Sucoflex 550S
HUBER+SUHNER RF Test Cables Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 36inch (914mm) 6In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 3 ft Sucoflex 550S
HUBER+SUHNER RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 914mm (36inch) 17In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 914 mm Sucoflex 126E
HUBER+SUHNER RF Test Cables Testcable ruggedized 26.5GHz SF526S 3.5 M/3.5 M 24inch (610mm) 5In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 2 ft Sucoflex 526S
HUBER+SUHNER RF Test Cables Testcable 70GHz SF570E 1.85 M/1.85 M 36inch (914mm) 10In Stock
Min.: 1
Mult.: 1

1.85 mm Plug (Male) 1.85 mm Plug (Male) 70 GHz 50 Ohms 3 ft
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1m length, with SMA straight male connectors 141In Stock
56Expected 06-04-2026
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 72inch length, with SMA straight male connectors, low insertion loss 98In Stock
327On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 36inch length, with SMA straight male connectors, low insertion loss 137In Stock
1On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Testcable time delay-matched 50GHz SF550E 2.4 M/2.4 M 36inch (914mm) 1In Stock
Min.: 1
Mult.: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 50 Ohms 3 ft
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1.5m length, with SMA straight male connectors 11In Stock
30On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1.5 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 2m length, with SMA straight male connectors 36In Stock
174On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 2 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 0.5m length, with SMA straight male connectors 16In Stock
165Expected 20-03-2026
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 500 mm Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 1.5m length, with N straight male connectors 6In Stock
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 1.5 m TL-8A Blue
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1m length, with N straight male connectors 18In Stock
10Expected 30-03-2026
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 36inch length, with N straight male connectors, low insertion loss 46In Stock
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18A
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 72inch length, with N straight male connectors, low insertion loss 11In Stock
2Expected 11-03-2026
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18A Blue