RF Test Cables

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
Johnson / Cinch Connectivity Solutions RF Test Cables SMP Female - 2.4mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 24" 15In Stock
Min.: 1
Mult.: 1

SMP Jack (Female) 2.4 mm Plug (Male) 40 GHz 2 ft 0.047 in Flexible
Johnson / Cinch Connectivity Solutions RF Test Cables SMP Female - 2.4mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 36" 32In Stock
Min.: 1
Mult.: 1

SMP Jack (Female) 2.4 mm Plug (Male) 40 GHz 3 ft 0.047 in Flexible 1.33:1 Blue 0.047 in 10.6 dB 76 %
Mini-Circuits RF Test Cables Temperature Stable Cable, 40.0 GHz 9In Stock
Min.: 1
Mult.: 1

Keithley Instruments, Inc. RF Test Cables LOW NOISE TRIAX CABLE

HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 3m length, with N straight male connectors 6In Stock
5Expected 21-05-2026
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 3 m TL-8A
Gore RF Test Cables 26.5GHz 60"L Ruggdzd EndA 3.5 EndB 3.5 3In Stock
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Jack (Female) 26.5 GHz 50 Ohms 5 ft 100000 Cycle 85 %
Gore RF Test Cables 18GHz 60"Lng Mini-CP EndA 7mm EndB 7mm 2In Stock
Min.: 1
Mult.: 1

7 mm 7 mm 18 GHz 50 Ohms 5 ft 50000 Cycle 85 %
Johnson / Cinch Connectivity Solutions RF Test Cables 2.4mm St Plug 50 GHz 36" Cable Assembly 2In Stock
Min.: 1
Mult.: 1

Plug (Male) Plug (Male) 50 GHz 3 ft Coaxial Black
Johnson / Cinch Connectivity Solutions RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 6" 6In Stock
Min.: 1
Mult.: 1

SMP Jack (Female) 2.92 mm Plug (Male) 40 GHz 6 in 0.047 in Flexible
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 12I 18In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 305 mm RG-174 Blue Beryllium Copper
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 24IN 26In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 610 mm RG-174 Blue Beryllium Copper
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz,1000MM,39.4IN 46In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 1 m Blue Beryllium Copper
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz,500MM,19.7IN 36In Stock
Min.: 1
Mult.: 1

2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 500 mm RG-174 Blue Beryllium Copper
Keysight 16494A-001
Keysight RF Test Cables Triaxial Cable, VOLT DC: +/-210V, 1.5m 1In Stock
Min.: 1
Mult.: 1
Radiall R288940001
Radiall RF Test Cables TestPro 4.2 SMAm/ SMAm 36 in. 1In Stock
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft Copper Clad Steel
Radiall R288940009
Radiall RF Test Cables TestPro 4.2 Nm/Nm 2In Stock
Min.: 1
Mult.: 1

N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Blue Copper Clad Steel
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 M 6 in +/-1ps
2Expected 11-03-2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 152 mm Sucotest 145 25 mm 4.25 mm 4.97 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 M 12 in +/-1ps
2Expected 11-03-2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 F 6 in +/-1ps
2Expected 11-03-2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 152 mm Sucotest 145 25 mm 4.25 mm 4.97 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 F 12 in +/-1ps
2Expected 25-02-2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 305 mm Sucotest 145 25 mm 4.25 mm 8.74 dB 76 %
HUBER+SUHNER RF Test Cables Sucoflex 102 Test Lead up to 46 GHz, 0.5m length, with SK straight male connectors
6On Order
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 500 mm Sucoflex 102 Blue
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 18 in
2Expected 22-04-2026
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
Radiall RF Test Cables N M TO N M 78 IN TESTPRO 4.2S
6Expected 04-03-2026
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 2 m 25 mm 5000 Cycle Blue
HUBER+SUHNER RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 3m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements
19On Order
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 m Sucotest 18A Gray
HUBER+SUHNER RF Test Cables Huber Suhner Cable ST18/SMAm/
13On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1 ft Sucotest 18 Blue