Thermal Interface Products

Results: 4,984
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
KYOCERA AVX Thermal Interface Products Q-BRIDGE 35In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000
Thermal Jumpers / Thermal Bridges 0402 (1005 metric) Reel, Cut Tape

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.010" Thickness, Sil-Pad TSPK1300/K-10, IDH 2167644 576In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 21.72 mm 16 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300 Bulk
KYOCERA AVX Thermal Interface Products 0805 40mm AlN Edge Wrap 873In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Thermal Jumpers / Thermal Bridges Q-Bridge Thermal Conductor 0805 (2012 metric) Aluminum Nitride 153 W/m-K Silver 2.03 mm 1.27 mm 1.02 mm QB Reel, Cut Tape, MouseReel
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 18In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products The Original Sil-Pad Material, 0.007" Thickness, Sil-Pad TSP 900/Sil-Pad 400 493In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
Panasonic Thermal Interface Products 92 mmx32 mmx0.25 mm250 W/m-K - 55 C+ 400 C 13In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 92 mm 32 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469 289In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.060" Thickness, 1 Side Adhesive, TGP800VO/VO 11In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 100 psi UL 94 V-0 VO / TGP 800VO

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 1 Side Adhesive, Sil-Pad TSPQ2000/Q-Pad 3 3,988In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer Black - 60 C + 180 C 0.127 mm UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-24, BG96428, IDH 2192723 1,239In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Vicor 36967
Vicor Thermal Interface Products Thermal Pad 0.007" Brick ACFront 51In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Bulk
Panasonic Thermal Interface Products Soft PGS - IGBT Mod Infineon 6In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 20 W/m-K Gray - 55 C + 400 C 85 mm 246 mm 0.2 mm 600 kPa UL 94 V-0 Soft-PGS Bulk

Bergquist Company Thermal Interface Products GAP PAD, High Performance, 8"x16" Sheet, 0.010" Thickness, TGPA2000/A2000 9In Stock
97On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 55 psi UL 94 V-0 A2000 / TGP A2000

Bergquist Company Thermal Interface Products Foil-Format Grease, 0.006" Thickness, SIL PAD TSPQ2500/Q-Pad II, IDH 2189103 875In Stock
6,150Expected 12-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2.5 W/m-K Black - 60 C + 180 C 63.5 mm 50.8 mm 0.152 mm 50 psi UL 94 V-0 II / TSP Q2500
Same Sky Thermal Interface Products Thermal interface material, SF100S, silicone- based, 20x40x0.5 mm 85In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Gap Pad Silicone Elastomer 1.5 W/m-K 2.5 kVAC Blue - 58 C + 200 C 20 mm 40 mm 0.5 mm 35 psi SF100S
Panasonic Thermal Interface Products 124 mmx61.5 mmx0.25 mm250 W/m-K - 55 C+ 400 C 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 124 mm 61.5 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk

Crouzet Thermal Interface Products SSR Accessory, Thermal Pad, Sticker 774In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, TSP1600S/900S 2,111In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S
Vicor 04308
Vicor Thermal Interface Products THERMO PAD MINI MOD 1,781In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Graphite Gray 0.254 mm Bulk
Panasonic Thermal Interface Products 180 mmx180 mmx0.25 mm250 W/m-K - 55 C+ 400 C 6In Stock
590On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets High Compressible Graphite Sheet Non-standard Graphite 250 W/m-K Gray - 55 C + 400 C 180 mm 180 mm 0.25 mm 600 kPa UL 94 V-0 EYGR Bulk
Bergquist Company Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.009" Thickness, 1 Side Adhesive 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 2.5 kVAC Yellow - 20 C + 150 C 304.8 mm 0.229 mm 48 MPa 1000 / TSP PP1200

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 0.860x0.740x0.200x0.160", Sil-Pad TSPQ2000/Q-Pad 3 3,991In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 21.84 mm 18.8 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000
Laird Technologies Thermal Interface Products Tgard 500,A0 Kit TO247 786In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-247 Silicone Elastomer 6 kVAC Brown - 60 C + 180 C 25.4 mm 19.05 mm 0.23 mm 1.3 kpsi UL 94 V-0 Tgard 500

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 1.00x1.00x0.187", Sil-Pad TSPQ2000/Q-Pad 3 2,180In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 25.4 mm 25.4 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, Sil-Pad TSPQ2000/Q-Pad 3, BG427925, IDH 2191526 1,971In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 24 mm 21.01 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000