UST520-RLS-B

Axiomtek
960-UST520-RLS-B
UST520-RLS-B

Mfr.:

Description:
Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Industrial Box PCs
RoHS:  
R680E
LGA1700
65 GB
DDR5
280 mm x 210.5 mm x 117 mm
1 x VGA, 2 x HDMI
Wall Mount
IP40
4 Port
+ 70 C
- 40 C
Brand: Axiomtek
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Part # Aliases: E274520101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UST520 Fanless Embedded Systems

Axiomtek UST520 Fanless Embedded Systems are designed for industrial and in-vehicle intelligent surveillance applications. These box PCs support 12th/13th/14th generation Intel® i9/i7/i5/i3 and Celeron® processors, offering high flexibility and a multifunctional design for an ideal solution. The UST520 systems are constructed with an IP40-rated heavy-duty aluminum extrusion, providing reliable operation in harsh environments. Axiomtek UST520 Fanless Embedded Systems offer a wide input range of 9VDC to 60VDC with power protection and operate in an extended temperature range of -40°C to +70°C. The UST520 series supports Windows® 11 and Linux to fulfill various application needs and minimize deployment time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,86,906.62 ₹2,86,906.62