TLV2780CDBVT

Texas Instruments
595-TLV2780CDBVT
TLV2780CDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 1.8V RRIO 8MH z A 595-TLV2780CDBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 MHz
5 V/us
3 mV
15 pA
3.6 V
1.8 V
650 uA
23 mA
100 dB
18 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
0.0009 pA
TLV2780
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: 900 mV
Output Type: Rail-to-Rail
Pd - Power Dissipation: 425 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹260.82 ₹260.82
₹193.95 ₹1,939.50
₹177.70 ₹4,442.50
₹159.55 ₹15,955.00
Full Reel (Order in multiples of 250)
₹153.82 ₹38,455.00
₹150.95 ₹75,475.00
₹143.31 ₹1,43,310.00
₹139.49 ₹3,48,725.00
₹136.62 ₹6,83,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹233.12
Min:
1

Similar Product

Texas Instruments TLV2780CDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 1.8V RRIO 8MH z A 595-TLV2780CDBV A 595-TLV2780CDBVT