A5 Hook-up Wire

Results: 11,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
HUBER+SUHNER 3 GKW (EN50264-3-1) 600V 1X0.75 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M
8,453In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER 4 GKW-AX EN50264-3-1 1800V 1X50 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M
145In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 3 GKW EN50264-3-1 600V 1X2.5 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M
1,505In Stock
7On Order
Min.: 1
Mult.: 1
HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened
175In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened
50In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M
99In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 3 GKW (EN50264-3-1) 600V 1X0.5 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M
997In Stock
1,000On Order
Min.: 1
Mult.: 1
HUBER+SUHNER 3 GKW EN50264-3-1 600V 1X1.5 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M
615In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 3 GKW EN50264-3-1 600V 1X2.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M
528In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX (EN50264-3-1) 1800V 1X0.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M
498In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX EN50264-3-1 1800V 1X10 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M
99In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX (EN50264-3-1) 1800V 1X1 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M
700In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 9 GKW-AX (EN50264-3-1) 3600V 1X2.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M
450In Stock
Min.: 1
Mult.: 1
Belden Wire & Cable Hook-up Wire 22AWG 1C SHIELD 100ft SPOOL WHITE
29In Stock
Min.: 1
Mult.: 1

22 AWG White 100 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 83305E
TE Connectivity / Raychem Hook-up Wire 82A0111-26-9 PRICE PER FT
5,199In Stock
Min.: 1
Mult.: 1

26 AWG White 1 ft 63 x 44 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 200 C
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL GREEN
2In Stock
Min.: 1
Mult.: 1

20 AWG Green 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83007
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL LT.BLUE
12In Stock
Min.: 1
Mult.: 1

18 AWG Blue (Light Blue) 100 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9918
Belden Wire & Cable Hook-up Wire 20AWG 1C PE 500ft SPOOL RED
2In Stock
Min.: 1
Mult.: 1

20 AWG Red 500 ft 7 x 28 Polyethylene (PE) 30 kV Tinned Copper + 80 C UL AWM Style 3239 9867

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened
456In Stock
600On Order
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened
784In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened
1,740In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M
198In Stock
1,000Expected 05-10-2026
Min.: 1
Mult.: 1
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 1000ft SPOOL GRN/YLW
1In Stock
Min.: 1
Mult.: 1

12 AWG Green, Yellow 1000 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39112
Belden Wire & Cable Hook-up Wire 6AWG 1C PVC 100ft SPOOL RED
4In Stock
Min.: 1
Mult.: 1

6 AWG Red 100 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1283 and 1015 9906
Belden Wire & Cable Hook-up Wire 16 STR PVC BLK
2In Stock
Min.: 1
Mult.: 1

16 AWG Black 500 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8917