KB Cable Pull Switches

Results: 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life Packaging
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT
42In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C
17In Stock
2Expected 13-11-2026
Min.: 1
Mult.: 1
10 A 240 VAC Non-Illuminated Bulk
Honeywell Cable Pull Switches SAFETY
2In Stock
Min.: 1
Mult.: 1
Standard Chassis Mount Non-Illuminated


Omron Automation and Safety Cable Pull Switches ER6022-021MEL
3In Stock
Min.: 1
Mult.: 1



Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT
4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening
1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2
14In Stock
6On Order
Min.: 1
Mult.: 1
1 NO + 1 NC 10 A 240 VAC Non-Illuminated Bulk
Honeywell Cable Pull Switches 2NC/2NO 24 Vdc LED Cable Pull Safety SW
2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches LIMIT SWITCH
1In Stock
Min.: 1
Mult.: 1

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle
Banner Engineering Cable Pull Switches Heavy Duty Metal Emergency Stop Rope Pull; Ring Attachment, 100 m Max Range with Device Mounted in Center of Span; Latch Actuation, 2 NC Safety Contacts; 2 NC Aux Contacts
1In Stock
Min.: 1
Mult.: 1
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE
3In Stock
Min.: 1
Mult.: 1
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated
Honeywell Cable Pull Switches N.O./N.C. 6A Electro
1In Stock
Min.: 1
Mult.: 1

Limit 1 Cable DPDT 6 A 600 VAC 250 VDC Chassis Mount, 1/2 in NPT Screw Clamp - 1 C + 70 C Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE
2In Stock
1Expected 02-11-2026
Min.: 1
Mult.: 1
1 NO + 1 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk

Omron Automation and Safety Cable Pull Switches ER6022-022NE
2In Stock
Min.: 1
Mult.: 1
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
1Expected 02-11-2026
Min.: 1
Mult.: 1
1 NO + 1 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts
3In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle

Omron Automation and Safety Cable Pull Switches ER5018-021NE
4In Stock
Min.: 1
Mult.: 1

1 NO + 2 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
2Expected 21-09-2026
Min.: 1
Mult.: 1

2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
1In Stock
Min.: 1
Mult.: 1

2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Telemecanique Cable Pull Switches TRIP WIRE SWITCH
1In Stock
Min.: 1
Mult.: 1
270 mA, 3 A 240 VAC 250 VDC
Honeywell Cable Pull Switches LIMIT SWITCH
1In Stock
Min.: 1
Mult.: 1

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300 VAC 10A XY2CE
1In Stock
Min.: 1
Mult.: 1
10 A 300 VAC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 270 mA, 3 A 240 VAC 250 VDC Non-Illuminated
Honeywell Cable Pull Switches SWITCH BASIC
1In Stock
Min.: 1
Mult.: 1

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle