EZSMI-935-0216-00158-2-K2

Ezurio
239-EZSMI-00158-2-K2
EZSMI-935-0216-00158-2-K2

Mfr.:

Description:
Development Boards & Kits - ARM The factory is currently not accepting orders for this product

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
i.MX93
Evaluation Kits
Nitrogen93 SMARC
Bulk
Brand: Ezurio
Dimensions: 482.6 mm x 311.2 mm x 108 mm
Interface Type: CAN, I2C, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nitrogen93
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nitrogen93 SMARC® Evaluation Kit

Ezurio Nitrogen93 SMARC® Evaluation Kit provides a platform for easy evaluation of NXP Semiconductor’s i.MX93 processor in the Nitrogen93 SMARC® System-On-Module (SOM). This evaluation kit features up to 1.7Ghz dual-core Cortex®-A55 MPU and 250MHz Cortex-MCU for powerful heterogeneous multiprocessing. The Nitrogen93 SMARC evaluation kit supports a 2Kp60 camera via a MIPI-CSI and high-performance edge AI via an integrated Arm® Ethos™-U65 microNPU, delivering up to 0.7TOPS. This evaluation kit supports high-speed interfaces, including two USB 2.0 (480Mbps) and two Gb Ethernet (1Gbps). Other industrial interfaces include UART, SPI, I2C, I2S, CAN-FD, GPIO, and SDIO. The Nitrogen93 SMARC evaluation kit also supports Yocto Linux, Buildroot Linux, Android, QNX, Debian for Cortex-A55s, and FreeRTOS for the Cortex-M33.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,579.21 ₹49,579.21