RTK5RX66N0C00000BJ

Renesas Electronics
968-RTK5RX66N0C00BJ
RTK5RX66N0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors Target Board for RX66N

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RX66N
Target Boards
RX66N
Bulk
Brand: Renesas Electronics
Dimensions: 90 mm x 54 mm x 1.6 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX66N Target Board (RTK5RX66N0C00000BJ)

Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ) is an evaluation, prototyping, and development platform for the RX66N 120MHz 32-Bit Microcontrollers. The RX66N MCUs feature an RXv3 CPU core, 1MB SRAM, and up to 4MB flash memory. These devices support a single voltage supply ranging from 2.7V to 3.6V and include Ethernet MAC, SD host interface, quad SPI, and CAN interfaces. The RX66N MCUs also feature robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 26-08-2026
15
10
Expected 08-09-2026
5
Expected 15-09-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,432.93 ₹2,432.93