MYLSM00502ERPL-EVM

Murata Electronics
580-MYLSM00502EVM
MYLSM00502ERPL-EVM

Mfr.:

Description:
Power Management IC Development Tools 2.5A MonoBlock LGA Eval Board 4.5-17Vin

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
12 V
1 V to 5.25 V
MYLSM00502ERPL
MYLSM
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MonoBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYLSM00502ERPL Evaluation Board

Murata Electronics MYLSM00502ERPL Evaluation Board tests and evaluates the function of MYLSM00502ERPL DC-DC converters. The MYLSM00502ERPL converters offer a 4.5VDC to 17VDC input voltage range, up to 2.5A output current, and 7.9mm x 7.9mm x 2.3mm dimensions. The DC-DC converters are designed for embedded applications and feature short-circuit protection and on/off control. Murata Electronics MYLSM00502ERP DC-DC converters are based on a high-frequency synchronous buck converter switching topology.

Availability

Stock:
287 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,174.86 ₹7,174.86